onsemi MC74ACT86DG, Quad 2-Input OR Logic Gate, 14-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-2352
Mfr. Part No.:
MC74ACT86DG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

OR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

ACT

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

10.5 ns @ 50 pF

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

24mA

Propagation Delay Test Condition

50pF

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Width

4mm

Length

8.75mm

Output Type

CMOS

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy