Patlite LED Spot Work Light, 450 lm, M12 Plug, 24V dc, IP66G, IP67G, IP69K
- RS Stock No.:
- 801-873
- Mfr. Part No.:
- CLK1-02JSN-CP
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€296.00
(exc. VAT)
€364.08
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €296.00 |
*price indicative
- RS Stock No.:
- 801-873
- Mfr. Part No.:
- CLK1-02JSN-CP
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Plug Type | M12 | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Spot | |
| Power | 3.6W | |
| Luminous Flux | 450lm | |
| Housing Material | Aluminium | |
| Colour Temperature | 6500K | |
| Voltage | 24V dc | |
| Rechargeable | No | |
| Colour | Daylight White | |
| IP Rating | IP66G, IP67G, IP69K | |
| Housing Finish | Aluminium | |
| Lifespan | 75000h | |
| Length | 194.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Lamp Supplied | Yes | |
| Series | CLK | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Plug Type M12 | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Spot | ||
Power 3.6W | ||
Luminous Flux 450lm | ||
Housing Material Aluminium | ||
Colour Temperature 6500K | ||
Voltage 24V dc | ||
Rechargeable No | ||
Colour Daylight White | ||
IP Rating IP66G, IP67G, IP69K | ||
Housing Finish Aluminium | ||
Lifespan 75000h | ||
Length 194.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Lamp Supplied Yes | ||
Series CLK | ||
- COO (Country of Origin):
- TW
The Patlite work light provides bright, efficient illumination for machine interiors, ensuring clear visibility and enhanced productivity in industrial applications. It features robust construction suitable for harsh environments.
Watertight and oil-resistant design guarantees performance in challenging conditions
Offers a standard lens for wide-area lighting and a spot lens for focused illumination
Delivers high luminous flux with low power consumption for energy efficiency
Durability-tested to withstand rigorous washdown and sanitisation processes
Related links
- Patlite LED Work Light 24V dc IP67G, IP69K
- Patlite LED Work Light M12 Plug IP66G IP69K
- Patlite LED Work Light 121.5 Lm/W M12 Plug IP66G IP69K
- Patlite LED LED Work Light 83 Lm/W M12 Plug IP66G IP69K
- Patlite LED Work Light 24V dc IP67G, IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
