RND Torx Oval Stainless Steel Machine Screw 20 mm M5
- RS Stock No.:
- 490-281
- Mfr. Part No.:
- RND 610-00584
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-281
- Mfr. Part No.:
- RND 610-00584
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Drive Type | Torx | |
| Head Shape | Oval | |
| Material | Stainless Steel | |
| Product Type | Machine Screw | |
| Length | 20 mm | |
| Thread | M5 | |
| Standards/Approvals | ISO 14583 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Drive Type Torx | ||
Head Shape Oval | ||
Material Stainless Steel | ||
Product Type Machine Screw | ||
Length 20 mm | ||
Thread M5 | ||
Standards/Approvals ISO 14583 | ||
- COO (Country of Origin):
- CN
The RND Oval Head Torx screws are meticulously crafted for precision fastening across a variety of applications. Designed specifically to eliminate issues associated with burrs and sharp edges, these screws ensure a smooth installation experience. Made from A2 stainless steel, they offer enhanced durability and resistance to corrosion, making them suitable for both indoor and outdoor use. The passivated finish not only enhances the visual appeal but also complies with the stringent 211/65/EU (RoHS) standards, ensuring peace of mind for environmentally conscious consumers.
With no burrs or sharp edges safety is prioritised during installation
Crafted from A2 stainless steel these screws guarantee long lasting performance
The passivated finish offers additional corrosion resistance
Meets the rigorous ISO 14583 standards for quality assurance
Versatile design suitable for multiple applications in various industries
Related links
- RND Torx Oval Stainless Steel Machine Screw 10 mm M5
- RND Torx Oval Stainless Steel Machine Screw 20 mm M6
- RND Torx Oval Stainless Steel Machine Screw 30 mm M5
- RND Torx Oval Stainless Steel Machine Screw 10 mm M2.5
- RND Torx Oval Stainless Steel Machine Screw 6 mm M2
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 16mm
- RND Phillips Oval Stainless Steel Machine Screw 16 mm M5
- RND Torx Countersunk Zinc Plated Steel Machine Screw 16 mm M5
