RND Torx Oval Stainless Steel Machine Screw 30 mm M5
- RS Stock No.:
- 490-367
- Mfr. Part No.:
- RND 610-00586
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-367
- Mfr. Part No.:
- RND 610-00586
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Drive Type | Torx | |
| Head Shape | Oval | |
| Material | Stainless Steel | |
| Product Type | Machine Screw | |
| Length | 30 mm | |
| Thread | M5 | |
| Standards/Approvals | ISO 14583 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Drive Type Torx | ||
Head Shape Oval | ||
Material Stainless Steel | ||
Product Type Machine Screw | ||
Length 30 mm | ||
Thread M5 | ||
Standards/Approvals ISO 14583 | ||
- COO (Country of Origin):
- CN
The RND Oval Head Torx Screws are engineered for precision and durability, designed to meet high performance needs in various applications. Manufactured from A2 stainless steel, these screws offer exceptional resistance to corrosion and mechanical wear, making them an ideal choice for both indoor and outdoor use. With a passivated finish, they ensure a smooth surface, free from burrs and sharp edges, enhancing both safety and aesthetic appeal. Complying with the stringent 211/65/EU (RoHS) regulations, they reflect a commitment to environmental standards while maintaining compliance with the ISO 14583 standard. The versatile design of these screws allows for easy integration into projects, providing a reliable fastening solution across industries.
Constructed from high quality A2 stainless steel for enhanced strength
Passivated finish ensures a clean and professional appearance
Designed to comply with strict environmental standards
Specially shaped to allow for optimal torque application
Versatile use across multiple applications and industries
Related links
- RND Torx Oval Stainless Steel Machine Screw 10 mm M5
- RND Torx Oval Stainless Steel Machine Screw 20 mm M5
- RND Torx Oval Stainless Steel Machine Screw 10 mm M2.5
- RND Torx Oval Stainless Steel Machine Screw 20 mm M6
- RND Torx Oval Stainless Steel Machine Screw 6 mm M2
- RND Phillips Oval Stainless Steel Machine Screw 16 mm M5
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 16mm
- RND Torx Countersunk Zinc Plated Steel Machine Screw 16 mm M5
