RND Torx Oval Stainless Steel Machine Screw 10 mm M5

Unavailable
RS will no longer stock this product.
RS Stock No.:
492-479
Mfr. Part No.:
RND 610-00583
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Machine Screw

Thread

M5

Head Shape

Oval

Drive Type

Torx

Material

Stainless Steel

Standards/Approvals

ISO 14583

Finish

Natural

Length

10mm

COO (Country of Origin):
CN
The RND Oval Head Torx Screws are expertly crafted to cater to both form and function, making them an essential choice for various applications. Designed for seamless installation, these screws ensure a secure fit with a reliable grip, thanks to their Torx head design. Their construction using high quality A2 stainless steel offers outstanding durability and resistance to corrosion, ensuring longevity even in challenging environments. Additionally, the passivated finish enhances their resilience and adherence to industry standards, demonstrating a commitment to quality and safety.

No burrs or sharp edges for enhanced safety during application

Constructed from A2 stainless steel for superior strength and longevity

Passivated finish provides increased corrosion resistance

Complies with stringent environmental standards for peace of mind

Meets ISO 14583 standard ensuring high quality performance

Ideal for a variety of applications enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy