RND Phillips M5 Oval Stainless Steel Machine Screw BN 5952 x 10mm
- RS Stock No.:
- 492-461
- Mfr. Part No.:
- RND 610-00610
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-461
- Mfr. Part No.:
- RND 610-00610
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Oval | |
| Drive Type | Phillips | |
| Imperial or Metric | Metric | |
| Length Metric | 10mm | |
| Thread Size Metric | M5 | |
| Material | Stainless Steel | |
| Standards Met | BN 5952 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Oval | ||
Drive Type Phillips | ||
Imperial or Metric Metric | ||
Length Metric 10mm | ||
Thread Size Metric M5 | ||
Material Stainless Steel | ||
Standards Met BN 5952 | ||
- COO (Country of Origin):
- CN
The RND Oval Head Phillips Screw is a versatile fastener designed for various applications within the industry. Crafted from A2 stainless steel, this screw ensures durability and resistance against corrosion, making it suitable for both indoor and outdoor use. Its passivated finish not only enhances the aesthetic appeal but also boosts its longevity under varying environmental conditions. This screw complies with the stringent 211/65/EU (RoHS) regulations, ensuring it meets high safety and environmental standards. With a design that adheres to ISO 7985 standards, it guarantees high performance in fastening tasks, making it an ideal choice for professionals who value quality and reliability in their tools. Whether for assembly or repair, this screw delivers exceptional results across various sectors.
Passivated finish provides superior protection against corrosion
Complies with safety and environmental regulations for peace of mind
Adheres to ISO standards for guaranteed performance and reliability
Ideal for a wide range of applications in various industries
Streamlined design aids in easy installation and effective fastening
Complies with safety and environmental regulations for peace of mind
Adheres to ISO standards for guaranteed performance and reliability
Ideal for a wide range of applications in various industries
Streamlined design aids in easy installation and effective fastening
Related links
- RND Phillips M4 Oval Stainless Steel Machine Screw BN 5952 x 6mm
- RND Phillips M5 Oval Stainless Steel Machine Screw DIN 7985 x 50mm
- RND Phillips M5 Oval Stainless Steel Machine Screw DIN 7985 x 40mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 10mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 10mm
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 10mm
- RND Phillips M2 Pan Zinc Plated Steel Machine Screw x 10mm
- RND Phillips M4 Flat Zinc Plated Steel Machine Screw DIN 965 x 10mm