Gedore Club Hammer 8 kg
- RS Stock No.:
- 608-627
- Mfr. Part No.:
- 8866960
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€248.12
(exc. VAT)
€305.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €248.12 |
*price indicative
- RS Stock No.:
- 608-627
- Mfr. Part No.:
- 8866960
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Club Hammer | |
| Head Weight | 8kg | |
| Head Material | Forged Alloy | |
| Handle Material | Fibreglass with Plastic | |
| Overall Length | 900mm | |
| Standards/Approvals | DIN 6475 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Club Hammer | ||
Head Weight 8kg | ||
Head Material Forged Alloy | ||
Handle Material Fibreglass with Plastic | ||
Overall Length 900mm | ||
Standards/Approvals DIN 6475 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Gedore Club hammer is designed for heavy-duty applications, ensuring maximum efficiency for striking and driving tasks. It features a robust forged hammer head that conforms to DIN 6475 standards, providing durability and reliability in various work environments. The nearly unbreakable fibreglass handle is complemented by a comfortable plastic grip, ensuring a firm hold even during prolonged use. Weighing in at an impressive 8000 grams with an overall length of 900mm, this tool is Ideal for both professionals and DIY enthusiasts seeking strength and precision in their hammering tasks. Made in the Czech Republic, this club hammer combines exceptional craftsmanship with effective performance, making it a must-have addition to any toolkit.
Forged hammer head for enhanced durability and performance
Nearly unbreakable fibreglass handle designed for strength and longevity
Ergonomic plastic grip for improved comfort during prolonged use
Complies with DIN 6475 standards for reliability in professional settings
A substantial weight of 8000 grams for effective force in striking
Total length of 900mm for improved reach and leverage
Ideal for both professional tradespeople and home improvement enthusiasts
Related links
- Gedore Club Hammer 2000 g
- Gedore Club Hammer 5000 g
- Ega-Master Sledge Hammer, 8 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer, 8 kg
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 1500 g
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 5000 g
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 750 g
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 1000 g
