Gedore Club Hammer 5000 g
- RS Stock No.:
- 602-765
- Mfr. Part No.:
- 8866610
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€197.55
(exc. VAT)
€242.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €197.55 |
*price indicative
- RS Stock No.:
- 602-765
- Mfr. Part No.:
- 8866610
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Club Hammer | |
| Head Weight | 5000g | |
| Head Material | Forged Alloy | |
| Handle Material | Fibreglass | |
| Overall Length | 800mm | |
| Standards/Approvals | DIN 6475 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Club Hammer | ||
Head Weight 5000g | ||
Head Material Forged Alloy | ||
Handle Material Fibreglass | ||
Overall Length 800mm | ||
Standards/Approvals DIN 6475 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Gedore Club hammer is an essential tool for those who require strength and reliability in their hammering tasks. Featuring a robust forged hammer head designed to DIN 6475 standards, this club hammer is perfect for striking workpieces with precision. The nearly unbreakable fibreglass handle is complemented by a comfortable plastic grip, ensuring maximum control during use. Weighing in at 5000 grams, it is heavy-duty yet balanced, making it Ideal for both professional tradespeople and DIY enthusiasts alike. With a total length of 800 mm, this tool is engineered for high-impact versatility, whether youre driving chisels, breaking up concrete, or handling heavy materials. Crafted in the Czech Republic, every detail of this hammer is designed for durability and efficiency.
Forged hammer head ensures exceptional strength and durability
Fibreglass handle is nearly unbreakable, providing long lasting use
Ergonomic plastic grip increases comfort and control during operation
Weighing 5000 grams, it delivers powerful performance for heavy duty tasks
Total length of 800 mm offers optimal leverage for striking
Complies with DIN 6475 standards for quality and reliability
Perfect for a range of applications, from chiselling to heavy material handling
Related links
- Gedore Club Hammer 2000 g
- Gedore Club Hammer 8 kg
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 5000 g
- Gedore Forged Alloy Head Sledge Hammer with Fibreglass Handle, 5000 g
- Gedore Forged Alloy Head Sledge Hammer with Wood Handle, 5000 g
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 1500 g
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 750 g
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 1000 g
