Gedore Club Hammer 2000 g

Image representative of range

Subtotal (1 unit)*

€86.40

(exc. VAT)

€106.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.40

*price indicative

RS Stock No.:
602-731
Mfr. Part No.:
8815970
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Club Hammer

Head Weight

2000g

Head Material

Forged Alloy

Handle Material

Fibreglass with Plastic

Overall Length

300mm

Standards/Approvals

DIN 6475

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Club hammer is a robust hand tool designed for heavy-duty tasks, such as driving chisels or masonry work. Featuring a forged hammer head that meets DIN 6475 standards, this hammer combines strength and durability, making it an essential tool for both professional tradespeople and DIY enthusiasts. The nearly unbreakable fibreglass handle, paired with a secure plastic grip, ensures a comfortable and firm hold during use, minimising the risk of slippage. With a total length of 300 mm, this hammer is Compact yet powerful, offering the precision and control needed for effective striking in various applications.

Forged hammer head designed for strength and longevity

Nearly unbreakable fibreglass handle enhances durability

Plastic grip provides comfort and prevents slippage during use

Compact design with a total length of 300 mm allows for precise control in various applications

Hammer head weight of 2000 g delivers significant striking force

Complies with DIN 6475 standards for reliable quality

Related links