Gedore Copper Head Club Hammer with Hickory Wood Handle, 1 kg

Image representative of range

Subtotal (1 unit)*

€139.13

(exc. VAT)

€171.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€139.13

*price indicative

RS Stock No.:
608-463
Mfr. Part No.:
8672680
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Hammer Type

Club Hammer

Product Type

Club Hammer

Head Weight

1kg

Head Material

Copper

Handle Material

Hickory Wood

Overall Length

360mm

Standards/Approvals

DIN 5111

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Copper hammer ROTBAND-PLUS is an essential tool designed for delicate tasks demanding precision and care. Perfectly suited for professionals and DIY enthusiasts alike, this hammer features a robust hickory handle shaped per DIN 5111, providing a comfortable grip and excellent control. The copper head, weighing a solid 1000g, ensures effective impact while minimising damage to workpieces. With a thoughtful design incorporating a long hardened protective steel sleeve, this hammer boasts enhanced durability and longevity. It is the Ideal choice for achieving high performance in various applications, combining quality craftsmanship with an exceptional price-performance ratio.

Club shape design optimises handling and reduces fatigue during use

Hickory handle constructed as per DIN 5111 provides a superior grip and comfort

Long hardened steel sleeve protects the handle, ensuring extended tool life

Robust construction allows for high working safety, reducing the risk of accidents

Ideal for precision work, minimising damage to surfaces and materials

Weight of the head is strategically balanced to provide effective striking force

Designed with a fixing plate and wood screw to securely bond the head and handle

Best price performance ratio makes it an economical choice for quality tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy