Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026292
- RS Stock No.:
- 647-221
- Mfr. Part No.:
- VABM-B10-25E-N12-6-P3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€117.08
(exc. VAT)
€144.01
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.08 |
*price indicative
- RS Stock No.:
- 647-221
- Mfr. Part No.:
- VABM-B10-25E-N12-6-P3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 6 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026292 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 6 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026292 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is engineered to optimise pneumatic performance in diverse applications, providing a reliable, efficient solution for controlling multiple valve positions. Designed with a grid dimension of 27.5 mm, this component offers flexibility in mounting options to suit varying installation conditions. With its capacity for up to six valve positions, the manifold enhances control and simplifies operational workflows, all while ensuring compliance with stringent RoHS standards. Crafted from durable wrought aluminium alloy, it ensures robust performance even in moderately corrosive environments, making it an ideal choice for industries where durability and precision are paramount.
Accommodates up to six valve positions for enhanced control
Constructed from wrought aluminium alloy for durability
Optional mounting position allows for flexible integration
Corrosion resistance class CRC 2 caters to moderate corrosion stress
Complies with RoHS regulations which ensuring environmental safety
Designed with a type of mounting that includes through holes for easy installation
Pilot air port and pneumatic connections for efficient fluid handling
Constructed from wrought aluminium alloy for durability
Optional mounting position allows for flexible integration
Corrosion resistance class CRC 2 caters to moderate corrosion stress
Complies with RoHS regulations which ensuring environmental safety
Designed with a type of mounting that includes through holes for easy installation
Pilot air port and pneumatic connections for efficient fluid handling
Related links
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026256
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026426
- Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026295
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026288
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026289
- Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026294
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026293
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026290
