Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026426
- RS Stock No.:
- 647-313
- Mfr. Part No.:
- VABM-B10-30S-N12-6-P3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€153.41
(exc. VAT)
€188.69
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.41 |
*price indicative
- RS Stock No.:
- 647-313
- Mfr. Part No.:
- VABM-B10-30S-N12-6-P3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 6 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 8026426 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 6 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 8026426 | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is engineered to maximise efficiency in pneumatic applications, allowing for seamless control of multiple valve positions. With a grid dimension of 32 mm, it offers a compact design suitable for various mounting positions. This versatile manifold accommodates up to six valve positions, making it ideal for complex automation requirements. Constructed from a wrought aluminium alloy, it ensures durability and is compliant with RoHS regulations, catering to environmentally conscious operations. Designed to withstand moderate corrosion stress, this manifold block assures reliable functionality in demanding conditions, backed by festo's commitment to quality and innovation.
Optional mounting position enhances installation flexibility
Supports a maximum of six valve positions for efficient operation
Corrosion resistance class CRC 2 provides durability in challenging environments
LABS conformity ensures compatibility with sensitive applications
Lightweight design at 1533 g promotes ease of handling and integration
Through hole mounting type allows for secure installation
Built from RoHS compliant materials to meet environmental standards
Supports a maximum of six valve positions for efficient operation
Corrosion resistance class CRC 2 provides durability in challenging environments
LABS conformity ensures compatibility with sensitive applications
Lightweight design at 1533 g promotes ease of handling and integration
Through hole mounting type allows for secure installation
Built from RoHS compliant materials to meet environmental standards
Related links
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026390
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026292
- Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026428
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026424
- Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026429
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026422
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026423
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026427
