Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026288

Subtotal (1 unit)*

€62.58

(exc. VAT)

€76.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.58

*price indicative

RS Stock No.:
651-772
Mfr. Part No.:
VABM-B10-25E-N12-2-P3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

2

Connection Port Thread

NPT 1/2

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

8026288

COO (Country of Origin):
HU
The Festo Manifold block is designed for efficient control in pneumatic applications, offering a maximum number of two valve positions. It serves as a pivotal component in automation systems, supporting various mounting positions for versatile integration. Crafted from wrought aluminium alloy, this manifold block ensures robust performance while adhering to RoHS compliance, making it suitable for environmentally-conscious users. The manifold block features a grid dimension of 27.5 mm, optimising spatial constraints, and is designed to withstand moderate corrosion stress, ensuring longevity in diverse operating conditions. Its pilot air port and pneumatic connections further enhance its utility, making it a reliable choice for precise control in manufacturing processes.

Optional mounting positions for flexible installation
Supports up to 2 valve positions for enhanced operational functionality
Corrosion resistance class CRC 2 which ensuring durability in moderate stress environments
RoHS compliant materials assuring environmental safety
Constructed from wrought aluminium alloy for reliability and strength
Type of mounting includes a through hole for secure and stable attachment

Related links