Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026423
- RS Stock No.:
- 647-239
- Mfr. Part No.:
- VABM-B10-30S-N12-3-P3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€93.71
(exc. VAT)
€115.26
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.71 |
*price indicative
- RS Stock No.:
- 647-239
- Mfr. Part No.:
- VABM-B10-30S-N12-3-P3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 3 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 8026423 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 3 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 8026423 | ||
- COO (Country of Origin):
- HU
The Festo Manifold block serves as a pivotal component in various pneumatic applications, combining efficiency with reliability. Designed for optimal performance, this manifold block accommodates up to three valve positions, making it ideal for a range of systems. With a lightweight construction of 872 grams and a robust design fabricated from wrought aluminium alloy, it provides both durability and ease of installation. The manifold features optional mounting positions, allowing for flexible implementation in diverse setups. It is also RoHS-compliant, ensuring that it meets stringent environmental standards, and is well-suited for moderate corrosion conditions, enhancing its longevity in various operating environments.
Optional mounting position allows flexibility in installation
Supports a maximum of three valve positions for versatile application
Constructed from lightweight yet durable wrought aluminium alloy
Corrosion resistance class of CRC 2 protecting against moderate corrosion stress
RoHS compliant which ensuring environmental safety and sustainability
Designed with a through hole for secure mounting
Supports a maximum of three valve positions for versatile application
Constructed from lightweight yet durable wrought aluminium alloy
Corrosion resistance class of CRC 2 protecting against moderate corrosion stress
RoHS compliant which ensuring environmental safety and sustainability
Designed with a through hole for secure mounting
Related links
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026387
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026289
- Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026429
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026427
- Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026428
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026424
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026422
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026426
