Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 40A, Type C, 230V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 240-161
- Mfr. Part No.:
- 142480 FAZT-C40/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€74.09
(exc. VAT)
€91.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.09 |
*price indicative
- RS Stock No.:
- 240-161
- Mfr. Part No.:
- 142480 FAZT-C40/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Width | 17.7mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Width 17.7mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Depth 70.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect – FAZ T miniature circuit breaker (MCB) offers reliable protection for electrical circuits in industrial and advanced commercial applications. Engineered with a tripping characteristic of 'C' and a rated current of 40 A, this device ensures dependable operation under varying load conditions. Its compact design, measuring just 80 mm in length and 17.7 mm in width, allows for easy installation in tight spaces. The MCB boasts compliance with relevant international standards, ensuring safety and reliability in operation. Featuring a quick attachment mechanism designed for top hat rail mounting, this MCB not only meets but exceeds industry requirements, providing users peace of mind. With robust specifications tailored to withstand extreme environments, this device is built for longevity, making it a valuable addition to any electrical system.
Designed for superior thermal stability and consistent performance
Fast installation and mounting options enhance installation efficiency
Highly durable with a lifespan of up to 10000 mechanical operations
Offers protection against short circuits and overload conditions
Robust materials ensure resistance to environmental challenges
Compatible with a wide range of cabling configurations ensuring versatility
Ideal for use in applications demanding highest safety standards
Clearance and creepage distances meet stringent safety requirements
Visual and tactile indicators provide easy status monitoring
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 230V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 230V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 40A 440V ac AC 15 kA Breaking
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 7.5 kA Breaking Capacity
