Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 13A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 240-562
- Mfr. Part No.:
- 101348 PLI-D13/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€154.25
(exc. VAT)
€189.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.25 |
*price indicative
- RS Stock No.:
- 240-562
- Mfr. Part No.:
- 101348 PLI-D13/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Depth | 84mm | |
| Standards/Approvals | RoHS | |
| Width | 70mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Depth 84mm | ||
Standards/Approvals RoHS | ||
Width 70mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is a state-of-the-art miniature circuit breaker designed for both residential and commercial applications. This advanced circuit protection device incorporates plug-in terminals for effortless installation while ensuring top-notch performance. Engineered with a tripping characteristic of D, it guarantees reliable operation under various load conditions. The xPole - PLI MCB is not only compact with a built-in depth of just 70.5 mm, but it also ensures compliance with RoHS standards, making it an environmentally friendly choice. With its robust features, such as a rated insulation voltage of 440 V and a current limiting class of 3, this circuit breaker stands as a trusted solution for modern electrical systems.
Effortless installation through plug-in terminals
Compact design for space-saving applications
Environmentally compliant with RoHS regulations
Reliable operation in residential and commercial settings
Durable construction ensures long-lasting performance
Robust tripping characteristic accommodates diverse loads
Compatible with a variety of circuit configurations
Enhanced safety features protect against overcurrents
Designed to reduce risks associated with electrical failures
Backed by Eaton's extensive expertise in electrical solutions
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PLI MCB Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
