Eaton xPole - PLI MCB Eaton Moeller Miniature Circuit Breaker, 4-Pole, 13A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 240-448
- Mfr. Part No.:
- 101369 PLI-D13/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€161.24
(exc. VAT)
€198.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.24 |
*price indicative
- RS Stock No.:
- 240-448
- Mfr. Part No.:
- 101369 PLI-D13/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PLI MCB | |
| Series | Eaton Moeller | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Standards/Approvals | RoHS | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PLI MCB | ||
Series Eaton Moeller | ||
Depth 84mm | ||
Height 75.5mm | ||
Standards/Approvals RoHS | ||
Width 70mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) from the Eaton Moeller series xPole - PLI is designed for both residential and commercial applications, ensuring reliable protection against overcurrents. With its plug-in terminal design and a robust 13 A, four-pole configuration, this MCB meets demanding electrical standards while providing a compact solution. The high-quality construction guarantees durability and resilience in various environments, with features that enhance safety and performance. Designed for ease of installation, it incorporates innovative technology to optimise operation and efficiency, all while adhering to RoHS compliance guidelines for eco-friendliness. This product exemplifies reliability in critical electrical circuits, proving essential for modern electrical infrastructure.
Enhanced safety due to compliance with international standards
Compact dimensions allow for simple integration into existing setups
Innovative plug-in terminal design facilitates quick installation
Energy-efficient performance minimises operational costs
Robust construction provides long-lasting durability in diverse conditions
Four-pole configuration supports complex electrical systems
Distinctive tripping characteristic D protects against overload effectively
Rated insulation voltage ensures high safety margins
Related links
- Eaton xPole - PLI MCB Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
