Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 13A, Type D, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 243-990
- Mfr. Part No.:
- 101264 PLI-D13/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€28.57
(exc. VAT)
€35.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.57 |
*price indicative
- RS Stock No.:
- 243-990
- Mfr. Part No.:
- 101264 PLI-D13/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Height | 75.5mm | |
| Standards/Approvals | EN 6000:018, RoHS, EN 608981:019, EAN, CE | |
| Depth | 84mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Height 75.5mm | ||
Standards/Approvals EN 6000:018, RoHS, EN 608981:019, EAN, CE | ||
Depth 84mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) from the Eaton Moeller series xPole - PLI range is designed to deliver superior performance and reliability in residential and commercial applications. Featuring a compact design, the circuit breaker effectively safeguards your electrical installations against overloads and short circuits. Equipped with plug-in terminals, it ensures straightforward installation and enhanced connectivity. The device is characterised by its D characteristic tripping, ideal for high inrush current loads, making it a versatile choice for a variety of electrical installations. With a rated operational current of 13 A and excellent heat dissipation properties, this MCB combines efficiency with robust protection, ensuring your peace of mind. Its durable construction and compliance with rigorous RoHS standards reflect a commitment to quality and environmental responsibility.
Compact design ensures easy integration into electrical systems
Plug-in terminals facilitate quick and uncomplicated installation
D characteristic tripping suitable for high inrush current loads
Robust protection against overloads and short circuits enhances safety
Rated operational current of 13 A supports a wide range of applications
High-quality construction ensures long-term reliability
Complies with stringent RoHS standards for eco-friendly use
Wide temperature range allows for use in various environments
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton xPole - PLI MCB Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
