Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 1A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 253-439
- Mfr. Part No.:
- 236151 PXL-C1/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€61.18
(exc. VAT)
€75.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.18 |
*price indicative
- RS Stock No.:
- 253-439
- Mfr. Part No.:
- 236151 PXL-C1/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Height | 75mm | |
| Width | 35mm | |
| Depth | 80mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Height 75mm | ||
Width 35mm | ||
Depth 80mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
- COO (Country of Origin):
- RS
The Eaton miniature circuit breaker (MCB) from the xPole series encapsulates advanced protective functionality for residential and commercial switchgear applications. Providing a compact solution, it is designed with a C tripping characteristic and a rated current of 1 A. The product ensures high reliability with a rated switching capacity of 10 kA, effectively safeguarding electrical systems against overloads and short circuits. Its thoughtfully engineered dimensions make it suitable for a variety of installations while its robust construction adheres to the stringent standards expected in modern electrical applications. This MCB combines efficiency and safety, presenting an crucial addition for any electrical installation.
Compact design allows for easy installation in limited spaces
C tripping characteristic provides tailored protection against overloads
Enhanced safety measures protect electrical systems from short circuits
Durable construction meets the standards of modern electrical applications
Rated operational voltage supports both low and high voltage systems
IP20 degree of protection ensures operational reliability in various environments
Concurrently switching N-neutral enables efficient circuit management
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 1A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 8A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
