Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 1A, Type B, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€48.55

(exc. VAT)

€59.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.55

*price indicative

RS Stock No.:
256-261
Mfr. Part No.:
236105 PXL-B1/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

1A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Depth

80mm

Width

35mm

Standards/Approvals

EAN, EN 60898-1:2019, EN 63000:2018, RoHS

Height

75mm

COO (Country of Origin):
RS
The Eaton miniature circuit breaker from The Eaton Moeller series xPole is designed to provide exceptional protection for your electrical systems. Featuring a single-pole + N configuration, this device offers reliable performance with a tripping characteristic of B, making it ideal for residential and commercial applications alike. Constructed to handle rated currents up to 1 A with a robust insulation voltage of 440 V, it ensures safety and durability. Its design includes essential features such as a rated short-circuit breaking capacity of 10 kA, ensuring that your electrical components remain secure even under fault conditions. Engineered for operational reliability, this circuit breaker meets diverse commercial and residential needs. It not only adheres to stringent compliance standards but also offers easy installation with comprehensive support from Eaton, making it a preferred choice for panel builders and electricians.

Designed for both residential and commercial electrical systems

Provides robust protection against overloads and short circuits

Easy installation ensures efficient setup for electrical systems

Utilises advanced technology for improved operational reliability

Compliance with RoHS standards guarantees environmental safety

Temperature rise calculations based on accurate heat dissipation data

Offers effective dual functionality with neutral switching capability

Compact dimensions enable space-efficient installations

Suitable for a wide range of applications across various sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy