Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 20A, Type B, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€118.07

(exc. VAT)

€145.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€118.07

*price indicative

RS Stock No.:
253-919
Mfr. Part No.:
236591 PXL-B20/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Standards/Approvals

EN 60898-1:2019, EAN, EN 63000:2018, RoHS

Depth

80mm

Height

75mm

Width

70mm

COO (Country of Origin):
RO
The Eaton xPole - PXL MCB from Eaton represents a pinnacle of performance in miniature circuit breakers, tailored for both residential and commercial applications. This advanced device ensures optimal protection and reliability, featuring a 4-pole design that can handle demanding electrical environments with ease. With its B-type tripping characteristic, it's engineered to safeguard circuits while delivering exceptional current-carrying capacity. The compact dimensions enable seamless integration into various setups, offering users the peace of mind that comes with superior quality and compliance with essential safety standards. Furthermore, the xPole's extensive operational temperature range ensures it remains effective across diverse conditions, assuring durability and longevity in service.

Four-pole construction maximises versatility for complex circuits

Robust design ensures compliance with stringent safety standards

Tripping characteristic is tailored for reliable overload protection

Compact form factor aids in space-efficient installation

Wide ambient temperature range allows for flexible application settings

Enhanced heat dissipation performance supports effective thermal management

High-rated switching capacity accommodates various electrical loads

Excellent corrosion resistance for longevity even in demanding environments

Integrated heat dissipation data facilitates precise panel builder calculations

Value-added features enhance performance in residential and commercial setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy