Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 20A, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-243
- Mfr. Part No.:
- 236121 PXL-B20/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€44.87
(exc. VAT)
€55.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.87 |
*price indicative
- RS Stock No.:
- 254-243
- Mfr. Part No.:
- 236121 PXL-B20/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Height | 75mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Width | 35mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Height 75mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Width 35mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- AT
The Eaton miniature circuit breaker is designed for residential and commercial applications, providing robust protection and reliable performance. The xPole - PXL is engineered to automate circuit management while ensuring safety through its advanced tripping characteristics tailored for 20 A rated current. With a compact form factor, it integrates seamlessly into various electrical systems, making it a flexible choice for electrical professionals. Its high short-circuit breaking capacity ensures exceptional resilience against electrical surges, while compliance with stringent standards guarantees reliability. This product not only simplifies installation but also upholds stringent operational safety, making it an indispensable component in any electrical setup.
Designed for enhanced safety in residential and commercial environments
Compact design allows for easy integration into existing systems
High tripping capacity of 10 kA safeguards against electrical faults
Rated for a wide operating temperature range, ensuring adaptability
Optimised for energy efficiency with low power loss
Built-in protection against electrical surges increases system reliability
Meets rigorous international standards for quality assurance
Versatile application across different electrical infrastructures
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
