Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 20A, Type D, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€157.75

(exc. VAT)

€194.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€157.75

*price indicative

RS Stock No.:
254-634
Mfr. Part No.:
236660 PXL-D20/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

20A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Standards/Approvals

EAN, EN 60898-1:2019, RoHS, EN 63000:2018

Width

70mm

Height

75mm

Depth

80mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker delivers reliable performance for residential and commercial applications. Designed for ease of installation, it helps safeguard electrical systems by interrupting excess current flow, thus preventing potential hazards such as electrical fires. The product is engineered to comply with stringent standards, ensuring dependable operation under various conditions. With its four-pole configuration and 20 A rated current, it caters to diverse electrical demands. The tripping characteristic 'D' provides enhanced protection against short circuits, making it an optimal choice for demanding environments. Additionally, its compact size and adherence to environmental regulations reflect the brand’s commitment to innovation and sustainability, allowing customers to trust in its efficiency and safety.

Enhanced protection against unexpected electrical faults

Suitable for both residential and commercial applications

Compact design makes it easy to install in tight spaces

Robust construction that adheres to international safety standards

Temperature rise calculations ensure reliable heat management

IP20 degree of protection safeguards against external objects

Compatible with a variety of conductor sizes for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy