Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 20A, Type B, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€107.58

(exc. VAT)

€132.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€107.58

*price indicative

RS Stock No.:
256-160
Mfr. Part No.:
236486 PXL-B20/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Width

70mm

Standards/Approvals

EAN, EN 60898-1:2019, EN 63000:2018, RoHS

Depth

80mm

Height

75mm

COO (Country of Origin):
RO
The Eaton Moeller series xPole - PXL MCB is a compact yet powerful miniature circuit breaker designed to enhance the reliability of electrical installations in both residential and commercial settings. Featuring a user-friendly design, it supports a tripping characteristic of B and is rated for a current of 20 A, ensuring optimal performance under normal operating conditions. Its robust build complies with the IEC/EN 60898-1 standards, with a rated short-circuit breaking capacity of an impressive 10 kA. The device effortlessly accommodates various conductor sizes, enhancing installation flexibility and usability. The xPole series stands out for its innovative features, such as concurrent switching of the neutral and a temperature regulation mechanism that helps maintain performance even in elevated temperatures. This circuit breaker is a reliable choice for ensuring the safety and efficiency of your electrical systems.

Designed for seamless integration in domestic and commercial environments

Equipped with a maximum operational temperature of 55 °C for reliable performance

Ensures superior electromagnetic compatibility to safeguard equipment

Features an IP20 degree of protection for durability

Supports multiple conductor configurations, promoting versatile installations

Manufactured with corrosion-resistant materials for longevity

Engineered to meet stringent safety and performance standards

Facilitates straightforward installation and maintenance processes

Offers clearances and creepage distances that adhere to safety norms

Provides comprehensive documentation for compliance assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy