Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 20A, Type D, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€58.72

(exc. VAT)

€72.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.72

*price indicative

RS Stock No.:
255-735
Mfr. Part No.:
236192 PXL-D20/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Height

75mm

Standards/Approvals

RoHS, EN 63000:2018, EN 60898-1:2019, EAN

Depth

70.5mm

Width

35mm

COO (Country of Origin):
RO
The Eaton Moeller xPole PXL MCB is designed to deliver reliable performance in residential and commercial applications. With its innovative design, this miniature circuit breaker ensures maximum safety and efficiency, safeguarding your electrical installations. This device combines cutting-edge technology with robust construction, providing peace of mind through superior overload and short-circuit protection. Its compact dimensions allow for easy installation within standard distribution boards, making it an ideal choice for modern electrical systems. Operating effectively within challenging conditions, the moeller series xPole PXL MCB is built to endure ambient temperatures ranging from -25 °C to 55 °C, ensuring consistent performance and reliability.

Compact design facilitates seamless integration into existing systems

Designed for effortless access to current ratings and electrical specifications

Provides superior protection against overload and short-circuits

Robust temperature and UV radiation resistance ensure long-term durability

Supports various conductor cross sections for versatile connectivity

Complies with rigorous safety standards, promoting installation confidence

Intuitive mounting options enhance ease of use and maintenance

Versatile application suitability reduces the need for multiple devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy