Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 6A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-141
- Mfr. Part No.:
- 236544 PXL-D6/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€161.24
(exc. VAT)
€198.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.24 |
*price indicative
- RS Stock No.:
- 254-141
- Mfr. Part No.:
- 236544 PXL-D6/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Depth | 80mm | |
| Height | 75mm | |
| Standards/Approvals | EN 63000:2018, RoHS, EAN, EN 60898-1:2019 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 70mm | ||
Depth 80mm | ||
Height 75mm | ||
Standards/Approvals EN 63000:2018, RoHS, EAN, EN 60898-1:2019 | ||
- COO (Country of Origin):
- RO
The Eaton xPole - PXL MCB is an advanced miniature circuit breaker engineered for both residential and commercial applications. This innovative device combines functionality and safety, ensuring dependable performance under a variety of conditions. With its robust construction and precise engineering, it efficiently handles a rated current of 6 A while offering superior protection against overcurrent and short-circuit faults. The tripping characteristic D allows it to respond swiftly in case of electrical anomalies, making it an indispensable component for safeguarding electrical installations. Particularly noteworthy is its compact design, which facilitates easy installation without compromising on performance. Designed to meet rigorous standards, the xPole - PXL MCB is not only reliable but also compliant with important regulations, ensuring peace of mind for users. Discover the perfect synergy of efficiency and safety with this exemplary circuit breaker.
Tripping characteristic D for rapid fault response
Compact design allows for seamless integration into existing systems
Engineered for both residential and commercial electrical applications
Compliant with stringent safety and regulatory standards
Durability and reliability backed by extensive heat dissipation data
Designed for easy installation and minimal maintenance
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
