Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 4A, Type B, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€19.30

(exc. VAT)

€23.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.30

*price indicative

RS Stock No.:
254-398
Mfr. Part No.:
236025 PXL-B4/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Width

17.5mm

Standards/Approvals

EN 60898-1:2019, EN 63000:2018, RoHS, EAN

Depth

80mm

Height

75mm

COO (Country of Origin):
AT
The Eaton miniature circuit breaker offers superior protection for residential and commercial applications with its robust design and advanced features. Designed to meet rigorous safety standards, it combines exceptional rated current with a reliable tripping characteristic, ensuring efficient performance. With a height of 75 millimetres and a depth of 80 millimetres, it fits seamlessly into standard switchgear enclosures. This model stands out due to its unique heat dissipation management and compliance with RoHS regulations, making it a safe and environmentally friendly choice. The product is engineered for versatility, accommodating various conductor cross-sections, thereby enhancing installation flexibility. Choose this miniature circuit breaker for a reliable solution that prioritises safety and operational efficiency in any electrical system.

1-pole design for compact applications

Compatible with a wide range of conductor sizes

Meets stringent electromagnetic compatibility requirements

Designed to perform in challenging temperature conditions

Low weight simplifies installation and handling

High short-circuit breaking capacity enhances safety

Durable construction ensures long-lasting performance

Additional equipment options allow for customisation

Quick response time improves circuit protection efficiency

Robust heat dissipation capabilities protect circuit integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy