Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 1A, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-259
- Mfr. Part No.:
- 236002 PXL-B1/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€18.01
(exc. VAT)
€22.15
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.01 |
*price indicative
- RS Stock No.:
- 256-259
- Mfr. Part No.:
- 236002 PXL-B1/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Height | 75mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Height 75mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xPole - PXL MCB is a compact yet powerful miniature circuit breaker designed for residential and commercial applications. Its robust tripping characteristic, rated current capacity, and impressive switching capabilities make it an ideal choice for enhancing electrical safety and reliability in various environments. Built with precision engineering, this device ensures high performance while adhering to strict compliance standards. With a maximum operating temperature of 75 °C, this circuit breaker efficiently manages heat dissipation, ensuring longevity and consistent operation under demanding conditions. The product also features a degree of protection rated at IP20, safeguarding against dust ingress. Tailored for ease of installation and maintenance, the xPole - PXL MCB is perfect for those seeking reliable electrical solutions without compromising quality or efficiency.
Compact design ensures space-saving installation
Offers reliable performance in residential and commercial settings
Equipped with a high short-circuit breaking capacity for enhanced safety
Facilitates temperature rise calculations with provided dissipative data
Robust compliance with product standards for peace of mind
Inherently adaptable to various applications with multiple operational ratings
Simplifies maintenance with clear installation instructions
Engineered for durability to withstand extreme operational conditions
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 1A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 1A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 1A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
