Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 3A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 256-179
- Mfr. Part No.:
- 240812 FAZT-D3/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€80.66
(exc. VAT)
€99.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.66 |
*price indicative
- RS Stock No.:
- 256-179
- Mfr. Part No.:
- 240812 FAZT-D3/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EAN, EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947, IECEN 6149, RoHS | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Width | 17.7mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 3A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EAN, EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947, IECEN 6149, RoHS | ||
Height 75.5mm | ||
Depth 80mm | ||
Width 17.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB is specifically designed for advanced commercial and industrial applications, offering unmatched protection and reliability. This miniature circuit breaker combines efficient performance with a compact design, making it ideal for environments where space is at a premium. Its robust construction ensures safety under various operational conditions, while its D tripping characteristic provides enhanced protection against short circuits. With compliance to stringent industry standards, this product guarantees peace of mind for users, ensuring both electrical safety and operational efficiency. The integration of user friendly features further enhances its appeal, positioning it as a go to choice for professionals seeking dependable circuit protection solutions without sacrificing performance or aesthetics.
Designed for rapid and easy installation with a quick attachment mechanism
Features a compact width enabling efficient use of limited mounting space
Offers a temperature rise calculation service to ensure optimal operation
Constructed to meet rigorous compliance standards for greater reliability
Includes finger and hand touch safe terminal protection for enhanced safety
Supports multi wired and solid core conductors to accommodate various setups
Designed to withstand a range of ambient temperatures ensuring functionality in diverse environments
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 3A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 7.5 kA Breaking Capacity
