Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- RS Stock No.:
- 239-821
- Mfr. Part No.:
- 191615 NZMN3-4-AX630/VAR-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,744.35
(exc. VAT)
€7,065.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,744.35 |
*price indicative
- RS Stock No.:
- 239-821
- Mfr. Part No.:
- 191615 NZMN3-4-AX630/VAR-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Terminal Type | Screw | |
| Width | 230mm | |
| Height | 260mm | |
| Depth | 346mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Terminal Type Screw | ||
Width 230mm | ||
Height 260mm | ||
Depth 346mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced circuit breaker is engineered for maximum reliability and efficiency in diverse electrical environments. With its moulded case design, this product is specifically tailored to meet the challenges of modern electrical installations. The NZM3 series offers a robust construction suited for high-load applications, ensuring seamless operation under demanding conditions. Its electronic release mechanism provides enhanced protection and adaptability, while the sleek profile facilitates easy integration into existing systems. Utilising a versatile voltage rating of up to 690V, this device guarantees safety and effectiveness in unearthed supply systems. Additionally, the circuit breaker boasts a comprehensive range of certifications, affirming its compliance with international standards and assuring users of its quality and performance.
Designed for use in unearthed supply systems, enhancing safety and functionality
Features an electronic release for improved circuit protection and response time
Offers a compact design, making it ideal for space-sensitive installations
Delivers robust short-circuit protection, critical for safeguarding electrical systems
Supports a wide terminal capacity, allowing for flexible connections with various cable sizes
Exhibits excellent thermal stability, ensuring performance reliability across temperatures
Configured for easy integration with Power Xpert Protection Manager software
Dam heat resistant, suitable for varying environmental conditions
Incorporates advanced electromagnetic compatibility, reducing interference in sensitive electrical environments
Lifespan rated for 15,000 mechanical operations, ensuring long-term durability
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA
