Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-978
- Mfr. Part No.:
- 3VA6580-5KL32-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,128.20
(exc. VAT)
€7,537.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,128.20 |
*price indicative
- RS Stock No.:
- 249-978
- Mfr. Part No.:
- 3VA6580-5KL32-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 210mm | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 210mm | ||
Height 328mm | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker revolutionizes power management with unparalleled efficiency and reliability. Engineered for demanding applications, it combines cutting edge technology with robust performance to safeguard critical systems against overloads and short circuits. Designed for both industrial and commercial environments, this circuit breaker ensures seamless operation under varying load conditions and features advanced monitoring capabilities.
Designed with advanced communication functions for real time monitoring
Provides electrical endurance for long lasting performance under challenging conditions
Caters for various operational temperatures which ensuring versatility
Equipped with adjustable settings for tailored protection configurations
Maintains a compact design for easy integration into existing systems
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Toggle Clamp | Spring Clamps
- RS PRO 175mm LCD Inclinometer
- Crimp Tool Positioners, Turrets & Locators
- Lump & Claw Hammers
- Cable Knives | Cable Stripping Knife
