Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 350A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-279
- Mfr. Part No.:
- 3VA5335-6GF41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,255.86
(exc. VAT)
€2,774.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,255.86 |
*price indicative
- RS Stock No.:
- 257-279
- Mfr. Part No.:
- 3VA5335-6GF41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 350A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Standards/Approvals | RCM, UKCA, UL, VDE, RMRS, EAC, CE, CCC, ABS | |
| Width | 184mm | |
| Height | 248mm | |
| Depth | 110mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type H | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 350A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Standards/Approvals RCM, UKCA, UL, VDE, RMRS, EAC, CE, CCC, ABS | ||
Width 184mm | ||
Height 248mm | ||
Depth 110mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type H | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to deliver superior protection in a range of electrical applications. This advanced product ensures reliable operation even under demanding conditions, making it suitable for commercial and industrial environments. With a high breaking capacity of up to 100 kA and an innovative design tailored for efficiency, it stands out for its ability to safeguard your electrical systems.
Upgradable design allows for future proof installation
Easy installation and maintenance contribute to reduced downtime
Versatile operational current settings for optimized performance
Exceptional mechanical and electrical endurance for long lasting use
Protection class IP40 ensures durability against environmental factors
Compliance with UL 489 for assured safety standards
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
