RS PRO, RS, RS01 Circuit Breaker 1-Pole 16A, Breaking Capacity 35 kA, Panel Mount
- RS Stock No.:
- 683-378
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€38.38
(exc. VAT)
€47.21
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.38 |
*price indicative
- RS Stock No.:
- 683-378
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circuit Breaker | |
| Range | RS | |
| Series | RS01 | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 415V | |
| Mount Type | Panel Mount | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Height | 40mm | |
| Depth | 109mm | |
| Width | 169mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Knob | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circuit Breaker | ||
Range RS | ||
Series RS01 | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 415V | ||
Mount Type Panel Mount | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Height 40mm | ||
Depth 109mm | ||
Width 169mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Knob | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- TR
RS PRO 16 A Circuit Breaker 415 V
The RS PRO 16 A Circuit Breaker is designed for reliable protection of electrical circuits in industrial applications. With a breaking capacity of 35 kA, it ensures safety by interrupting excessive current flow, preventing damage to equipment. Ideal for panel mounting, this circuit breaker is suitable for use in various high-demand environments.
Features and Benefits
Breaking Capacity: 35 kA ensures high-level protection against overcurrent.
Current Rating: 16 A suitable for a wide range of applications.
Rated AC Voltage: 415 V supports high voltage operations.
Tripping Mechanism: Thermal Magnetic provides reliable and precise tripping.
Reset Actuator Type: Knob allows easy manual reset.
Mount Type: Panel Mount for secure and stable installation.
Terminal Type: Box ensures secure and efficient connections.
Tripping Characteristics: Ii=15 In for effective circuit protection.
Current Rating: 16 A suitable for a wide range of applications.
Rated AC Voltage: 415 V supports high voltage operations.
Tripping Mechanism: Thermal Magnetic provides reliable and precise tripping.
Reset Actuator Type: Knob allows easy manual reset.
Mount Type: Panel Mount for secure and stable installation.
Terminal Type: Box ensures secure and efficient connections.
Tripping Characteristics: Ii=15 In for effective circuit protection.
Applications
Industrial electrical systems
Panel boards
Control panels
Panel boards
Control panels
Additional Information
Standards Approvals: Compliant with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS ensuring high safety and environmental standards.
Mount Hole Size: M4 for compatibility with standard mounting hardware.
Mount Hole Size: M4 for compatibility with standard mounting hardware.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Breaking Capacity 25 kA, Panel Mount
- RS PRO Breaking Capacity 36 kA, Panel Mount
- RS PRO Breaking Capacity 35 kA, Panel Mount
- RS PRO Breaking Capacity 35 kA, Panel Mount
- RS PRO Breaking Capacity 35 kA, Panel Mount
- RS PRO Breaking Capacity 35 kA, Panel Mount
- RS PRO Breaking Capacity 35 kA, Panel Mount
- RS PRO Breaking Capacity 35 kA, Panel Mount
