RS PRO, RS, RS13 Circuit Breaker 3-Pole 16A, Breaking Capacity 36 kA, Panel Mount
- RS Stock No.:
- 683-422
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€81.48
(exc. VAT)
€100.22
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.48 |
*price indicative
- RS Stock No.:
- 683-422
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circuit Breaker | |
| Range | RS | |
| Series | RS13 | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Mount Type | Panel Mount | |
| Rated DC Voltage | 500V | |
| Mount Hole Size | M4 | |
| Terminal Type | Cable | |
| Depth | 92mm | |
| Width | 130mm | |
| Height | 90mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Knob | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circuit Breaker | ||
Range RS | ||
Series RS13 | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Mount Type Panel Mount | ||
Rated DC Voltage 500V | ||
Mount Hole Size M4 | ||
Terminal Type Cable | ||
Depth 92mm | ||
Width 130mm | ||
Height 90mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Break Time 10 ms | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Knob | ||
- COO (Country of Origin):
- TR
RS PRO 16 A Circuit Breaker 3-Pole
The RS PRO 16 A Circuit Breaker is designed for reliable protection of electrical circuits from overloads and short circuits. With a breaking capacity of 36 kA, it is suitable for demanding industrial environments. The panel mount design ensures easy installation and integration into existing systems.
Features and Benefits
Breaking Capacity: 36 kA for high fault current interruption.
Rated AC Voltage: 690 V for compatibility with high voltage systems.
Tripping Mechanism: Thermal magnetic for precise and reliable operation.
Reset Actuator Type: Knob for easy manual reset.
Mount Type: Panel mount for straightforward installation.
Number of Poles: 3 for three-phase circuit protection.
Terminal Type: Cable for secure and efficient connections.
Rated AC Voltage: 690 V for compatibility with high voltage systems.
Tripping Mechanism: Thermal magnetic for precise and reliable operation.
Reset Actuator Type: Knob for easy manual reset.
Mount Type: Panel mount for straightforward installation.
Number of Poles: 3 for three-phase circuit protection.
Terminal Type: Cable for secure and efficient connections.
Applications
Industrial electrical systems
Power distribution networks
Manufacturing facilities
Power distribution networks
Manufacturing facilities
Additional Information
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS for safety and environmental standards.
Tripping Characteristics: Ir=0.8 to 1 In, Ii=600 A for adjustable protection settings.
Tripping Characteristics: Ir=0.8 to 1 In, Ii=600 A for adjustable protection settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS13 Circuit Breaker 3-Pole 160A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 50A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 63A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 80A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 25A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 125A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 32A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 100A Panel Mount
