RS PRO, RS, RS01 Circuit Breaker 1-Pole 125A, Breaking Capacity 35 kA, Panel Mount
- RS Stock No.:
- 683-407
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€38.38
(exc. VAT)
€47.21
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.38 |
*price indicative
- RS Stock No.:
- 683-407
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Range | RS | |
| Product Type | Circuit Breaker | |
| Series | RS01 | |
| Number of Poles | 1 | |
| Current Rating | 125A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 415V | |
| Mount Type | Panel Mount | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Height | 40mm | |
| Width | 169mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Depth | 109mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Knob | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Range RS | ||
Product Type Circuit Breaker | ||
Series RS01 | ||
Number of Poles 1 | ||
Current Rating 125A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 415V | ||
Mount Type Panel Mount | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Height 40mm | ||
Width 169mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Depth 109mm | ||
Break Time 10 ms | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Knob | ||
- COO (Country of Origin):
- TR
RS PRO 125 A Circuit Breaker, 35 kA
The RS PRO 125 A Circuit Breaker is designed for reliable protection in electrical circuits. With a breaking capacity of 35 kA, it ensures safety by interrupting excessive current flow, preventing damage to equipment. Ideal for industrial applications, this circuit breaker offers robust performance and easy installation.
Features and Benefits
Breaking Capacity: 35 kA ensures high-level protection against short circuits.
Current Rating: 125 A suitable for heavy-duty applications.
Tripping Mechanism: Thermal Magnetic provides reliable operation under overload conditions.
Mount Type: Panel Mount allows for straightforward installation.
Reset Actuator Type: Knob for easy manual resetting.
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS ensuring safety and compliance.
Current Rating: 125 A suitable for heavy-duty applications.
Tripping Mechanism: Thermal Magnetic provides reliable operation under overload conditions.
Mount Type: Panel Mount allows for straightforward installation.
Reset Actuator Type: Knob for easy manual resetting.
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS ensuring safety and compliance.
Applications
Industrial electrical systems
Manufacturing facilities
Power distribution networks
Manufacturing facilities
Power distribution networks
Additional Information
Tripping Characteristics: Ii=8 In for precise tripping response.
Terminal Type: Box for secure and efficient connections.
Mount Hole Size: M4 for compatibility with standard mounting hardware.
Terminal Type: Box for secure and efficient connections.
Mount Hole Size: M4 for compatibility with standard mounting hardware.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Breaking Capacity 25 kA, Panel Mount
- RS PRO Breaking Capacity 36 kA, Panel Mount
- RS PRO Breaking Capacity 35 kA, Panel Mount
- RS PRO Breaking Capacity 35 kA, Panel Mount
- RS PRO Breaking Capacity 35 kA, Panel Mount
- RS PRO Breaking Capacity 35 kA, Panel Mount
- RS PRO Breaking Capacity 35 kA, Panel Mount
- RS PRO Breaking Capacity 35 kA, Panel Mount
