ABB, XT2N, 1SD Circuit Breaker 3-Pole 4A, Breaking Capacity 36 kA

Image representative of range

Subtotal (1 unit)*

€318.06

(exc. VAT)

€391.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€318.06

*price indicative

RS Stock No.:
717-085
Mfr. Part No.:
1SDA067004R1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

XT2N

Product Type

Circuit Breaker

Series

1SD

Number of Poles

3

Current Rating

4A

Breaking Capacity

36kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Terminal Type

Bolt

Width

90mm

Standards/Approvals

CE

Height

130mm

Depth

82.5mm

Reset Actuator Type

Thermo-magnetic release

COO (Country of Origin):
IT
The ABB Moulded Case Circuit Breaker is designed for reliable power distribution in industrial and commercial applications. This circuit breaker is equipped with a thermomagnetic release system, providing robust protection against overloads and short circuits. Featuring a three-pole configuration, the device offers exceptional electrical durability, handling up to 8,000 cycles at a rate of 120 cycles per hour. Its versatile design accommodates a range of operational needs, making it an essential component for efficient electrical management and safety. With a recyclable design and compliance with environmental standards, this circuit breaker supports sustainable practices while ensuring consistent performance.

Thermomagnetic release system for enhanced overload and short circuit protection

Three-pole configuration suitable for diverse power distribution systems

Electrical durability rating of 120 cycles per hour, promoting long-term reliability

Environmentally compliant with REACH and RoHS declarations

Maximum operational voltage of 690 V AC and rated insulation voltage of 1000 V

Compact design with net dimensions of 90 mm width, 130 mm height, and 82.5 mm depth

Rated uninterrupted current of 160 A for efficient power management

Terminal types designed for front connections, ensuring easy installation

Tightening torque specification of 6 N·m for secure connections

Includes a diverse range of certificates, affirming compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy