ABB, XT2N, 1SD Circuit Breaker 4-Pole 4A, Breaking Capacity 36 kA

Image representative of range

Subtotal (1 unit)*

€417.19

(exc. VAT)

€513.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€417.19

*price indicative

RS Stock No.:
717-098
Mfr. Part No.:
1SDA067025R1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

XT2N

Product Type

Circuit Breaker

Series

1SD

Number of Poles

4

Current Rating

4A

Breaking Capacity

36kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Terminal Type

Bolt

Standards/Approvals

CE

Width

120mm

Depth

82.5mm

Height

130mm

Reset Actuator Type

Thermo-magnetic release

COO (Country of Origin):
IT
The ABB moulded case circuit breaker is expertly designed for efficient power distribution in both residential and commercial settings. With a robust capacity for sustained operational performance, this model not only provides reliable short-circuit protection but also ensures exceptional electrical durability. Its thermomagnetic release mechanism is tailored for a seamless integration into low-voltage systems, promoting safety and longevity in various applications. The circuit breaker adheres to the highest industry standards, making it a trustworthy choice for enhancing operational safety and effectiveness in any electrical installation.

Designed for power distribution, ensuring reliable current management

Thermomagnetic release for dependable protection against overloads and faults

Rated current of 160 A to support demanding electrical loads

Rated insulation voltage of 1000 V to maintain system integrity

Four-pole configuration for versatile connectivity options

Compact dimensions with a net width of 120 mm for space-efficient installation

High mechanical durability with up to 25,000 cycles for long-lasting performance

AC/DC current type compatibility for versatile application use

Compliance with IEC60947-2 standards guarantees quality and reliability

Environmentally responsible with a recyclability rate of 55.70%, aligning with sustainability goals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy