ABB, XT2N, 1SD Circuit Breaker 3-Pole 25A, Breaking Capacity 36 kA

Image representative of range

Subtotal (1 unit)*

€318.06

(exc. VAT)

€391.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€318.06

*price indicative

RS Stock No.:
717-091
Mfr. Part No.:
1SDA067012R1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Circuit Breaker

Range

XT2N

Series

1SD

Number of Poles

3

Current Rating

25A

Breaking Capacity

36kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Terminal Type

Bolt

Depth

82.5mm

Width

90mm

Height

130mm

Standards/Approvals

CE

Reset Actuator Type

Thermo-magnetic release

COO (Country of Origin):
IT
The ABB moulded case circuit breaker combines Advanced functionality with robust design, ensuring reliable power distribution in various applications. Configured as an automatic circuit breaker with a three-pole setup, it expertly handles currents up to 160 A and features a thermomagnetic release for optimal protection. With certifications supporting environmental standards and modular design, this device not only prioritises safety but also aligns with sustainability initiatives, making it an Ideal choice for eco-conscious installations. Whether for commercial or industrial environments, it guarantees high performance with operational versatility, catering to diverse electrical needs.

Three-pole design for enhanced power distribution

Thermomagnetic release provides double protection against overload and short circuit

Rated insulation voltage of 1000 V ensures reliability in demanding environments

Rated operational voltage reaching 690 V AC supports various applications

High short-circuit breaking capacity up to 65 kA accommodates significant fault currents

Compact design with net dimensions of 90 mm (width) x 130 mm (height) x 82.5 mm (depth) allows for space-saving installations

Environmental certifications underline commitment to sustainability and reduced waste

Suitable for both AC and DC current types, enhancing versatility across electrical systems

Built to last with mechanical durability rated at 25,000 cycles, reducing maintenance costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy