ABB, XT2N, 1SD Circuit Breaker 4-Pole 80A, Breaking Capacity 36 kA
- RS Stock No.:
- 720-975
- Mfr. Part No.:
- 1SDA067038R1
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€496.49
(exc. VAT)
€610.68
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €496.49 |
*price indicative
- RS Stock No.:
- 720-975
- Mfr. Part No.:
- 1SDA067038R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Range | XT2N | |
| Series | 1SD | |
| Number of Poles | 4 | |
| Current Rating | 80A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Bolt | |
| Depth | 82.5mm | |
| Height | 130mm | |
| Standards/Approvals | CE | |
| Width | 120mm | |
| Reset Actuator Type | Thermo-magnetic release | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Range XT2N | ||
Series 1SD | ||
Number of Poles 4 | ||
Current Rating 80A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Bolt | ||
Depth 82.5mm | ||
Height 130mm | ||
Standards/Approvals CE | ||
Width 120mm | ||
Reset Actuator Type Thermo-magnetic release | ||
- COO (Country of Origin):
- IT
The ABB Moulded Case Circuit Breaker is designed for reliable protection in power distribution applications. Built to handle four-pole configurations and rated for a current range of 400 to 800 A, this device incorporates a thermomagnetic release mechanism, ensuring swift and efficient operation during fault conditions. With a robust construction and versatile connectivity options, it is Ideal for both industrial and commercial use. The product meets stringent environmental standards and includes comprehensive documentation for compliance, making it a dependable choice for sustainable operation.
Thermomagnetic release mechanism ensures prompt tripping during overloads
Rated for 400 to 800 A, accommodating a wide range of applications
Designed for four-pole configurations, enhancing connectivity and versatility
Electrical and mechanical durability rated at 120 and 240 cycles per hour respectively
Features front Terminal connections for easy installation and maintenance
Robust construction ensures longevity and reliability in demanding environments
Complies with standards including IEC60947-2 for enhanced safety and performance
Includes Environmental Product Declaration, affirming compliance with sustainability requirements
Mechanical drawings and technical information readily available for precise installation
Low power loss at rated operating conditions maximises energy efficiency
Related links
- ABB 1SD Circuit Breaker 3-Pole 80A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 125A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 63A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 40A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 20A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 1.6A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 10A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 50A, Breaking Capacity 36 kA