ABB, XT2N, 1SD Circuit Breaker 4-Pole 16A, Breaking Capacity 36 kA
- RS Stock No.:
- 717-101
- Mfr. Part No.:
- 1SDA067031R1
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€417.19
(exc. VAT)
€513.14
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €417.19 |
*price indicative
- RS Stock No.:
- 717-101
- Mfr. Part No.:
- 1SDA067031R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Range | XT2N | |
| Series | 1SD | |
| Number of Poles | 4 | |
| Current Rating | 16A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Bolt | |
| Depth | 82.5mm | |
| Standards/Approvals | CE | |
| Width | 120mm | |
| Height | 130mm | |
| Reset Actuator Type | Thermo-magnetic release | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Range XT2N | ||
Series 1SD | ||
Number of Poles 4 | ||
Current Rating 16A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Bolt | ||
Depth 82.5mm | ||
Standards/Approvals CE | ||
Width 120mm | ||
Height 130mm | ||
Reset Actuator Type Thermo-magnetic release | ||
- COO (Country of Origin):
- IT
The ABB Moulded Case Circuit Breaker is designed for power distribution. This device ensures reliable protection in electrical systems, accommodating both AC and DC current types. Engineered with a thermomagnetic release feature, it boasts a robust current rating of 16 A and withstand capacity of up to 65 kA for various voltages. Its four-pole configuration with front terminals enhances operational efficiency, making it Ideal for various applications in low voltage products and systems. With a focus on durability, this circuit breaker provides electrical and mechanical durability suitable for demanding environments, ensuring longevity and reliability.
Thermomagnetic release capability for enhanced safety and reliability
Current handling capacity of 16 A, suitable for diverse installations
Four-pole configuration facilitating efficient power distribution
Electrical durability rated at 8000 cycles for long-term use
Mechanical durability rated at 25000 cycles ensuring robust performance
Rated for both AC and DC current types, providing versatility in application
Front Terminal connection design for easier installation and maintenance
Compact size with net dimensions of 120 mm width, 130 mm height, and 82.5 mm depth
Low power loss at rated operating conditions, ensuring energy efficiency
Compliant with international standards IEC60947-2, ensuring quality and safety
Related links
- ABB 1SD Circuit Breaker 3-Pole 16A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 125A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 63A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 40A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 20A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 1.6A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 10A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 50A, Breaking Capacity 36 kA