ABB, XT2N, 1SD Circuit Breaker 3-Pole 20A, Breaking Capacity 36 kA
- RS Stock No.:
- 721-450
- Mfr. Part No.:
- 1SDA067049R1
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€343.99
(exc. VAT)
€423.11
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €343.99 |
*price indicative
- RS Stock No.:
- 721-450
- Mfr. Part No.:
- 1SDA067049R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Range | XT2N | |
| Series | 1SD | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Bolt | |
| Depth | 82.5mm | |
| Height | 130mm | |
| Standards/Approvals | CE | |
| Width | 90mm | |
| Reset Actuator Type | Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Range XT2N | ||
Series 1SD | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Bolt | ||
Depth 82.5mm | ||
Height 130mm | ||
Standards/Approvals CE | ||
Width 90mm | ||
Reset Actuator Type Magnetic | ||
- COO (Country of Origin):
- IT
The ABB Automatic circuit breaker is designed for motor protection applications. This three-pole unit delivers reliable performance with a rated current of 20 A and an adjustable instantaneous short-circuit setting of 120 to 280 A. Tailored for seamless integration, it features front terminals for easy installation and maintenance. Equipped with impressive electrical and mechanical durability, the XT2N ensures over 8000 and 25000 cycles, respectively, catering to robust industrial demands. Its Compact dimensions and lightweight design enhance versatility, making it suitable for various applications across low voltage systems.
Designed for effective motor protection and reliable operation
Rated current of 20 A enhances compatibility with diverse applications
Short-circuit current setting adjustable between 120 A and 280 A
Exceptional electrical durability rated at 120 cycles per hour
Mechanical durability supports up to 25,000 cycles for longevity
Compact design with dimensions of 90 mm width, 130 mm height, and 82.5 mm depth
Lightweight at just 1.1 kg for easy handling and installation
Conforms to IEC60947-2 standards, ensuring high safety and reliability
Undergoes rigorous testing for compliance with environmental regulations
Offers a recyclability rate of 55.70%, supporting sustainable practices
Related links
- ABB 1SD Circuit Breaker 4-Pole 20A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 4A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 16A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 10A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 25A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 12.5A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 2.5A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 6.3A, Breaking Capacity 36 kA