RS PRO Metal Sheet 300 mm x 200mm, 2 in Thick

Image representative of range

Subtotal (1 unit)*

€313.91

(exc. VAT)

€386.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€313.91

*price indicative

RS Stock No.:
858-818
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Sheet

Length

300mm

Width

200mm

Thickness

2in

Density

2.7g/cm³

Hardness

95 HB

Standards/Approvals

EN AW-6061 / UNS A96061

Colour

Silver

Suitability

Anodising

Thermal Conductivity

220W/mK

Tensile Strength

310MPa

RS PRO 6061 Solid Aluminium Sheet 2in


The RS PRO 6061 Solid Aluminium Sheet is a versatile and Durable material Ideal for a wide range of industrial applications. Known for its excellent corrosion resistance and high strength-to-weight ratio, this aluminium sheet is perfect for structural and engineering projects.

Features and Benefits


Material Grade 6061: Provides excellent mechanical properties and corrosion resistance.
Modulus of Elasticity 70 GPa: Ensures rigidity and strength under load.
Thermal Expansion Coefficient 23.4 x10-6/K: Offers stability across temperature changes.
Corrosion Resistance: Suitable for use in harsh environments.
Fatigue Resistance: Ideal for applications requiring repeated stress.
Melting Point 650 °C: Suitable for high-temperature applications.
Thermal Conductivity 170 to 220 W/mK: Efficient heat dissipation.
Hardness 95 HB: Provides durability and wear resistance.

Applications


Aerospace components
Marine fittings
Automotive parts
Structural applications
Machinery and equipment

Additional Information


Standards: Complies with EN AW-6061 / UNS A96061
Colour: Silver Grey
Density: 2.7 g/cm³

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy