RS PRO Metal Sheet 300 mm x 200mm, 1 in Thick

Image representative of range

Subtotal (1 unit)*

€156.97

(exc. VAT)

€193.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€156.97

*price indicative

RS Stock No.:
858-824
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Sheet

Length

300mm

Material

Aluminium

Width

200mm

Thickness

1in

Density

2.7g/cm³

Hardness

95 HB

Standards/Approvals

EN AW-6061 / UNS A96061

Colour

Silver

Suitability

Anodising

Tensile Strength

310MPa

Thermal Conductivity

220W/mK

COO (Country of Origin):
AT

RS PRO 6061 Solid Aluminium Sheet 1 in


RS PRO offers a high-quality solid aluminium sheet MADE from 6061-grade material. Known for its excellent corrosion resistance and high strength-to-weight ratio, this sheet is Ideal for a variety of industrial applications. Its thermal conductivity and modulus of elasticity make it suitable for demanding environments.

Features and Benefits


Material Grade 6061: Provides excellent mechanical properties and corrosion resistance.
Modulus of Elasticity 70 GPa: Ensures rigidity and structural integrity.
Thermal Expansion Coefficient 23.4 x10-6/K: Suitable for applications with temperature fluctuations.
Corrosion Resistance: Ideal for use in harsh environments.
Fatigue Resistance: Enhances durability under cyclic loads.
Melting Point 650 °C: Suitable for high-temperature applications.
Thermal Conductivity 170 to 220 W/mK: Efficient heat dissipation.
Tensile Strength 260 to 310 MPa: High strength for structural applications.

Applications


Aerospace components
Marine fittings
Automotive parts
Construction frameworks
Machinery components

Additional Information


Complies with EN AW-6061 / UNS A96061 standards
Colour: Silver Grey
Density: 2.7 g/cm³
Hardness: 95 HB
Dimensions: 300 mm length x 200 mm width x 1 in thickness

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy