RS PRO Metal Sheet 300 mm x 200mm, 5 in Thick
- RS Stock No.:
- 858-822
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€775.99
(exc. VAT)
€954.47
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €775.99 |
*price indicative
- RS Stock No.:
- 858-822
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 300mm | |
| Width | 200mm | |
| Thickness | 5in | |
| Density | 2.7g/cm³ | |
| Hardness | 95 HB | |
| Standards/Approvals | EN AW-6061 / UNS A96061 | |
| Suitability | Anodising | |
| Colour | Silver | |
| Tensile Strength | 310MPa | |
| Thermal Conductivity | 220W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 300mm | ||
Width 200mm | ||
Thickness 5in | ||
Density 2.7g/cm³ | ||
Hardness 95 HB | ||
Standards/Approvals EN AW-6061 / UNS A96061 | ||
Suitability Anodising | ||
Colour Silver | ||
Tensile Strength 310MPa | ||
Thermal Conductivity 220W/mK | ||
- COO (Country of Origin):
- AT
RS PRO 5in Solid Aluminium Sheet 6061
RS PRO offers a high-quality solid aluminium sheet MADE from 6061-grade material. Known for its excellent corrosion resistance and fatigue properties, this sheet is Ideal for a variety of industrial applications. With a thickness of 5 inches, it provides robust structural support and is suitable for both indoor and outdoor use.
Features and Benefits
Material Grade 6061: Ensures high strength and good workability.
Corrosion Resistance: Provides durability in harsh environments.
Thermal Conductivity 170 to 220 W/mK: Efficient heat dissipation for thermal management.
Modulus of Elasticity 70 GPa: Offers flexibility and resilience under stress.
Elongation 8 to 12%: Allows for some flexibility without breaking.
Melting Point 650 °C: Suitable for high-temperature applications.
Density 2.7 g/cm³: Lightweight yet strong for ease of handling.
Corrosion Resistance: Provides durability in harsh environments.
Thermal Conductivity 170 to 220 W/mK: Efficient heat dissipation for thermal management.
Modulus of Elasticity 70 GPa: Offers flexibility and resilience under stress.
Elongation 8 to 12%: Allows for some flexibility without breaking.
Melting Point 650 °C: Suitable for high-temperature applications.
Density 2.7 g/cm³: Lightweight yet strong for ease of handling.
Applications
Construction and building projects
Automotive and aerospace components
Marine and offshore structures
Heat exchangers and cooling systems
Automotive and aerospace components
Marine and offshore structures
Heat exchangers and cooling systems
Additional Information
Complies with EN AW-6061 / UNS A96061 standards
Dimensions: 300 mm length, 200 mm width
Hardness: 95 HB for wear resistance
Colour: Silver Grey for a professional finish
Dimensions: 300 mm length, 200 mm width
Hardness: 95 HB for wear resistance
Colour: Silver Grey for a professional finish
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Metal Sheet 300 mm x 200mm, 1 in Thick
- RS PRO Metal Sheet 300 mm x 200mm, 2 in Thick
- RS PRO Metal Sheet 300 mm x 200mm, 4 in Thick
- RS PRO Metal Sheet 300 mm x 200mm, 19.05 mm Thick
- RS PRO Metal Sheet 300 mm x 200mm, 1.5 in Thick
- RS PRO Metal Sheet 300 mm x 200mm, 1.75 in Thick
- RS PRO Metal Sheet 300 mm x 200mm, 1.025 mm Thick
- RS PRO Metal Sheet 300 mm x 300mm, 350 μm Thick
