RS PRO Metal Sheet 300 mm x 200mm, 1.75 in Thick

Image representative of range

Subtotal (1 unit)*

€347.57

(exc. VAT)

€427.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€347.57

*price indicative

RS Stock No.:
858-820
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

300mm

Product Type

Metal Sheet

Width

200mm

Thickness

1.75in

Density

2.7g/cm³

Hardness

95 HB

Standards/Approvals

EN AW-6061 / UNS A96061

Suitability

Anodising

Colour

Silver

Tensile Strength

310MPa

Thermal Conductivity

220W/mK

RS PRO 6061 Solid Aluminium Sheet, 1.75 in Thickness, 300 mm Length


RS PRO offers a high-quality solid aluminium sheet MADE from material grade 6061. Known for its excellent corrosion resistance and fatigue properties, this sheet is Ideal for a variety of industrial applications. With a thickness of 1.75 inches and a length of 300 mm, it provides durability and versatility for your projects.

Features and Benefits


Material Grade 6061: Provides excellent strength and corrosion resistance.
Modulus of Elasticity 70 GPa: Ensures rigidity and structural integrity.
Thermal Expansion Coefficient 23.4 x10-6/K: Offers stability under temperature variations.
Corrosion Resistance: Ideal for use in harsh environments.
Fatigue Resistance: Suitable for applications requiring repeated stress.
Melting Point 650 °C: High-temperature tolerance for demanding applications.
Thermal Conductivity 170 to 220 W/mK: Efficient heat dissipation.

Applications


Aerospace components
Marine fittings
Automotive parts
Construction frameworks
Machinery and equipment

Additional Information


Standards: Complies with EN AW-6061 / UNS A96061
Colour: Silver Grey
Density: 2.7 g/cm³
Hardness: 95 HB
Tensile Strength: 260 to 310 MPa
Width: 200 mm
Elongation: 8 to 12%

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy