RS PRO Metal Sheet 300 mm x 200mm, 1.5 in Thick
- RS Stock No.:
- 858-825
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€233.41
(exc. VAT)
€287.09
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.41 |
*price indicative
- RS Stock No.:
- 858-825
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 300mm | |
| Width | 200mm | |
| Thickness | 1.5in | |
| Density | 2.7g/cm³ | |
| Hardness | 95 HB | |
| Standards/Approvals | EN AW-6061 / UNS A96061 | |
| Suitability | Anodising | |
| Colour | Silver | |
| Thermal Conductivity | 220W/mK | |
| Tensile Strength | 310MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 300mm | ||
Width 200mm | ||
Thickness 1.5in | ||
Density 2.7g/cm³ | ||
Hardness 95 HB | ||
Standards/Approvals EN AW-6061 / UNS A96061 | ||
Suitability Anodising | ||
Colour Silver | ||
Thermal Conductivity 220W/mK | ||
Tensile Strength 310MPa | ||
The RS PRO Aluminium Sheet is a medium-to-high strength heat-treatable alloy designed for structural and engineering applications. It combines superior corrosion resistance and good weldability for demanding environments.
Strong yet lightweight material ensures effective structural integrity
Excellent corrosion resistance makes it Ideal for outdoor and marine applications
Good weldability enhances versatility in fabrication tasks
High dimensional stability guarantees precise machining and fabrication
Compatible with anodising and finishing processes for enhanced aesthetics
Related links
- RS PRO Metal Sheet 300 mm x 200mm, 1 in Thick
- RS PRO Metal Sheet 300 mm x 200mm, 4 in Thick
- RS PRO Metal Sheet 300 mm x 200mm, 2 in Thick
- RS PRO Metal Sheet 300 mm x 200mm, 19.05 mm Thick
- RS PRO Metal Sheet 300 mm x 200mm, 1.025 mm Thick
- RS PRO Metal Sheet 300 mm x 200mm, 1.75 in Thick
- RS PRO Metal Sheet 300 mm x 200mm, 5 in Thick
- RS PRO Metal Sheet 300 mm x 300mm, 0.35 mm Thick
