RS PRO Metal Sheet 300 mm x 200mm, 1.025 mm Thick
- RS Stock No.:
- 858-819
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€196.22
(exc. VAT)
€241.35
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.22 |
*price indicative
- RS Stock No.:
- 858-819
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 300mm | |
| Width | 200mm | |
| Thickness | 1.025mm | |
| Density | 2.7g/cm³ | |
| Hardness | 95 HB | |
| Standards/Approvals | EN AW-6061 / UNS A96061 | |
| Suitability | Anodising | |
| Colour | Silver | |
| Tensile Strength | 310MPa | |
| Thermal Conductivity | 220W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 300mm | ||
Width 200mm | ||
Thickness 1.025mm | ||
Density 2.7g/cm³ | ||
Hardness 95 HB | ||
Standards/Approvals EN AW-6061 / UNS A96061 | ||
Suitability Anodising | ||
Colour Silver | ||
Tensile Strength 310MPa | ||
Thermal Conductivity 220W/mK | ||
RS PRO 6061 Solid Aluminium Sheet 1.025mm
The RS PRO 6061 Solid Aluminium Sheet is a versatile and Durable material suitable for a wide range of industrial applications. Known for its excellent corrosion resistance and high strength-to-weight ratio, this aluminium sheet is Ideal for projects requiring robust yet lightweight materials.
Features and Benefits
Material Grade 6061: Offers excellent mechanical properties and corrosion resistance.
Modulus of Elasticity 70 GPa: Provides good stiffness and strength.
Elongation 8 to 12%: Allows for flexibility and ductility in applications.
Thermal Expansion Coefficient 23.4 x10-6/K: Ensures stability under temperature variations.
Corrosion Resistance: Ideal for use in harsh environments.
Fatigue Resistance: Suitable for applications with cyclic loading.
Melting Point 650 °C: Suitable for high-temperature applications.
Thermal Conductivity 170 to 220 W/mK: Ensures efficient heat dissipation.
Modulus of Elasticity 70 GPa: Provides good stiffness and strength.
Elongation 8 to 12%: Allows for flexibility and ductility in applications.
Thermal Expansion Coefficient 23.4 x10-6/K: Ensures stability under temperature variations.
Corrosion Resistance: Ideal for use in harsh environments.
Fatigue Resistance: Suitable for applications with cyclic loading.
Melting Point 650 °C: Suitable for high-temperature applications.
Thermal Conductivity 170 to 220 W/mK: Ensures efficient heat dissipation.
Applications
Automotive industry
Aerospace components
Construction projects
Marine applications
Machinery and equipment manufacturing
Aerospace components
Construction projects
Marine applications
Machinery and equipment manufacturing
Additional Information
Standards: Complies with EN AW-6061 / UNS A96061
Colour: Silver Grey
Hardness: 95 HB
Density: 2.7 g/cm³
Dimensions: 300 mm length, 200 mm width, 1.025 mm thickness
Tensile Strength: 260 to 310 MPa
Colour: Silver Grey
Hardness: 95 HB
Density: 2.7 g/cm³
Dimensions: 300 mm length, 200 mm width, 1.025 mm thickness
Tensile Strength: 260 to 310 MPa
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Metal Sheet 300 mm x 200mm, 19.05 mm Thick
- RS PRO Metal Sheet 300 mm x 200mm, 1 in Thick
- RS PRO Metal Sheet 300 mm x 200mm, 2 in Thick
- RS PRO Metal Sheet 300 mm x 200mm, 4 in Thick
- RS PRO Metal Sheet 300 mm x 200mm, 1.5 in Thick
- RS PRO Metal Sheet 300 mm x 200mm, 5 in Thick
- RS PRO Metal Sheet 300 mm x 200mm, 1.75 in Thick
- RS PRO Metal Sheet 300 mm x 500mm, 12 mm Thick
