Logitech 3 Button Wireless Optical Optical Mice Graphite
- RS Stock No.:
- 723-583
- Mfr. Part No.:
- 910-006253
- Manufacturer:
- Logitech
Subtotal (1 unit)*
€57.26
(exc. VAT)
€70.43
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 75 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.26 |
*price indicative
- RS Stock No.:
- 723-583
- Mfr. Part No.:
- 910-006253
- Manufacturer:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Product Type | Mice | |
| Wired/Wireless | Wireless | |
| Connection Type | Bluetooth | |
| Mouse Type | Optical | |
| Operating System | Windows | |
| Mouse Buttons | 3 | |
| Hand Orientation | Right | |
| Scroll Wheel | Yes | |
| Colour | Graphite | |
| Industrial Grade | Yes | |
| Mouse Tracking Technology | Optical | |
| Length | 107.9mm | |
| Height | 37.8mm | |
| Width | 61.8mm | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Product Type Mice | ||
Wired/Wireless Wireless | ||
Connection Type Bluetooth | ||
Mouse Type Optical | ||
Operating System Windows | ||
Mouse Buttons 3 | ||
Hand Orientation Right | ||
Scroll Wheel Yes | ||
Colour Graphite | ||
Industrial Grade Yes | ||
Mouse Tracking Technology Optical | ||
Length 107.9mm | ||
Height 37.8mm | ||
Width 61.8mm | ||
- COO (Country of Origin):
- CN
The Logitech signature m650 wireless mouse is designed to elevate productivity in professional environments. Boasting a contoured shape available in medium and large sizes, this mouse ensures comfort for prolonged use. It features Advanced wireless connectivity options including Logi Bolt and Bluetooth, providing a robust connection within a range of 10 metres. With a battery life of up to 24 months on a single AA battery, users can rely on uninterrupted performance. Its SmartWheel scrolling technology enhances efficiency, allowing for precision navigation and effortless movement through documents and web pages, making it an essential tool for office tasks and remote work.
Contoured shape supports prolonged usage in two sizes for enhanced comfort
Wireless connectivity via Logi Bolt USB receiver or Bluetooth Low Energy for versatile connectivity options
Extended battery life of up to 24 months with a single AA battery to reduce downtime
SmartWheel technology enables precise scrolling for improved navigation speed
SilentTouch technology reduces click noise by over 90% for a quieter workspace
Customisable side buttons with Logi Options+ for tailored functionality
Certified post-consumer recycled plastic contributes to sustainability efforts
Operating temperature range of 0 to 40°C ensures reliability in various environments
Related links
- Logitech 3 Button Wireless Optical Optical Mice Graphite
- Logitech 3 Button Wireless Optical Optical Mice Blue
- Logitech 3 Button Wireless Optical Optical Mice Charcoal
- Logitech 3 Button Wireless Optical Optical Mice Red
- Logitech 3 Button Wireless Optical Laser Mice Charcoal
- Logitech 3 Button Wired Optical Optical Mice Black
- Logitech 3 Button Wireless Standard Optical Mouse Grey, Black
- Cherry MW 2400 3 Button Wireless Optical Optical Mouse Black
