Logitech 3 Button Wireless Optical Laser Mice Charcoal
- RS Stock No.:
- 723-609
- Mfr. Part No.:
- 910-006034
- Manufacturer:
- Logitech
Subtotal (1 unit)*
€64.89
(exc. VAT)
€79.81
(inc. VAT)
In Stock
- Plus 75 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.89 |
*price indicative
- RS Stock No.:
- 723-609
- Mfr. Part No.:
- 910-006034
- Manufacturer:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Product Type | Mice | |
| Wired/Wireless | Wireless | |
| Connection Type | RF Wireless | |
| Mouse Type | Optical | |
| Operating System | Windows | |
| Mouse Buttons | 3 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | Yes | |
| Colour | Charcoal | |
| Mouse Tracking Technology | Laser | |
| Industrial Grade | Yes | |
| Height | 109mm | |
| Width | 71mm | |
| Length | 42mm | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Product Type Mice | ||
Wired/Wireless Wireless | ||
Connection Type RF Wireless | ||
Mouse Type Optical | ||
Operating System Windows | ||
Mouse Buttons 3 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel Yes | ||
Colour Charcoal | ||
Mouse Tracking Technology Laser | ||
Industrial Grade Yes | ||
Height 109mm | ||
Width 71mm | ||
Length 42mm | ||
- COO (Country of Origin):
- CN
The Logitech Marathon Mouse M705 is designed to enhance your computer experience with its Advanced ergonomic features and functionality. This wireless mouse offers seamless navigation with a precision scroll wheel that enables both standard and side-to-side scrolling. Its dual-mode scroll wheel caters to various user preferences, whether you are browsing quickly through web pages or needing accuracy for intricate tasks. With an impressive battery life of up to three years, you can enjoy uninterrupted usage without the hassle of frequent battery replacements, making it an Ideal companion for both work and play.
Scroll Wheel allows for effortless middle button access and side-to-side scrolling
Scroll Wheel Mode Shift Button enables users to switch between hyper-fast and precise scrolling
Back and Forward Buttons facilitate quick navigation through web pages
Application Switch Button allows for easy toggling between applications
Battery Indicator Light alerts users when battery life is low, ensuring timely replacements
On/Off Button helps conserve battery life when not in use
Battery Door Release simplifies changing batteries and reduces weight by using one battery
Laser Engine provides smooth, responsive, and accurate cursor control
Slots enable the removal of worn mouse feet for extended usability
Related links
- Logitech 3 Button Wireless Optical Optical Mice Charcoal
- Logitech 3 Button Wireless Optical Optical Mice Blue
- Logitech 3 Button Wireless Optical Optical Mice Red
- Logitech 3 Button Wireless Optical Optical Mice Graphite
- Logitech 3 Button Wireless Standard Optical Mouse Grey, Black
- Logitech 3 Button Wired Ergonomic Laser Mice Black
- Logitech 3 Button Wired Ergonomic Optical Mice Black
- Logitech 3 Button Wired Optical Optical Mice Black
