Logitech 3 Button Wireless Optical Optical Mice Blue

Subtotal (1 unit)*

€25.44

(exc. VAT)

€31.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.44

*price indicative

RS Stock No.:
723-600
Mfr. Part No.:
910-002236
Manufacturer:
Logitech
Find similar products by selecting one or more attributes.
Select all

Brand

Logitech

Product Type

Mice

Wired/Wireless

Wireless

Connection Type

RF Wireless

Mouse Type

Optical

Operating System

Windows

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Blue

Industrial Grade

Yes

Mouse Tracking Technology

Optical

Length

99mm

Height

39mm

Width

60mm

COO (Country of Origin):
CN
The Logitech Wireless Mouse M185 is designed to deliver comfort and precision for everyday computing tasks. With its ambidextrous form factor and optical movement detection technology, this mouse enhances your productivity whether you're at home or on the go. Its RF wireless connectivity allows for easy use without the hassle of tangled wires, while a 1000 DPI movement resolution ensures accurate tracking. The sleek blue design not only looks good but is also functional, making it an excellent accessory for laptop users. Equipped with batteries, the M185's wireless range extends up to 10 metres, granting you flexibility during use. This mouse is compatible with various operating systems, including Windows, MacOS, and ChromeOS, making it an Ideal choice for diverse user needs.

Ambidextrous design suits both left- and right-handed users

Optical movement detection for reliable and precise tracking

RF wireless connectivity eliminates cable clutter

1000 DPI movement resolution for smooth cursor control

Three buttons provide essential functionality for various tasks

Compact and lightweight design enhances portability

Versatile compatibility with Windows, MacOS, and ChromeOS systems

10-metre wireless range allows for greater freedom of movement

Equipped with long-lasting AA batteries for extended use

User-friendly setup without the need for additional software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy